Broadcom HLMP-K640-FGN00 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 558nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K640-FGN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.