Broadcom HLMP-LB11-HJCDD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 4mm |
| Height | 9.98mm |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 3.7mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 245mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.8V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LB11-HJCDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.