Broadcom HLMP-LB63-SS4ZZ technical specifications.
| Color | Blue |
| Lens Style | Diffused, Colored, Elliptical |
| Luminous Flux | 0.99lm |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LB63-SS4ZZ to view detailed technical specifications.
No datasheet is available for this part.