Broadcom HLMP-LD15-MQT00 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 4mm |
| Height | 9.85mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 2.9mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 1010mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LD15-MQT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
