
Uni-color red standard LED emitter featuring a 634nm peak wavelength and 1990mcd maximum intensity. This high-brightness, through-hole component has a 2-pin configuration and a colored diffused oval lens. It operates within a temperature range of -40°C to 100°C, with a maximum forward current of 50mA and a maximum forward voltage of 2.4V. The package dimensions are 3.8mm (length) x 3mm (width) x 7.26mm (height).
Broadcom HLMP-LG63-TX0ZZ technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 3 |
| Package Height (mm) | 7.26 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1990mcd(Max) |
| Peak Wavelength | 634nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 100/50° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.8x3x7.26mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom HLMP-LG63-TX0ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.