Broadcom HLMP-LM11-LP0DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 4mm |
| Height | 9.98mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.7mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| DC Rated Voltage | 3.8V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LM11-LP0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.