
Single color LED emitter, green illumination, featuring a 3.8mm elliptical diffused lens. This through-hole component operates with a 30mA forward current, delivering 2930mcd luminous intensity and 3.7lm luminous flux. It boasts a wide 100° viewing angle and a 525nm wavelength, with a 3mm depth and 10.5mm height. Rated for operation from -40°C to 85°C, this RoHS compliant radial package is supplied in an ammo pack.
Broadcom HLMP-LM63-X20ZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 10.5mm |
| Illumination Color | Green |
| Length | 3.8mm |
| Lens Color | Green |
| Lens Style | Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Flux | 3.7lm |
| Luminous Intensity | 2930mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 111mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LM63-X20ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
