Broadcom HLMP-LM63-YY3ZZ technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Elliptical |
| Luminous Flux | 3.7lm |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LM63-YY3ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.