Broadcom HLMP-LM75-34CDD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 7.46mm |
| Length | 3.8mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.05cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 530nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LM75-34CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.