Broadcom HLMP-N305 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 3mm |
| Height | 6.4mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 14.7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-N305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.