Broadcom HLMP-N305-G00DD technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Length | 4.4mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 14.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Ammo Pack |
| Reverse Voltage | 5V |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-N305-G00DD to view detailed technical specifications.
No datasheet is available for this part.