Single color orange LED emitter, T-1 (3mm) package, through-hole mount. Features a diffused, domed, clear lens with orange tint, emitting orange light with a luminous intensity of 96.2mcd at 20mA forward current. Operates within a temperature range of -40°C to 85°C, with a 5V reverse voltage and 590nm wavelength.
Broadcom HLMP-NL06 technical specifications.
| Package/Case | T |
| Color | Orange |
| Depth | 3.6mm |
| Forward Current | 20mA |
| Height | 6.2mm |
| Illumination Color | Orange |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Lens Color | Orange, Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 96.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-NL06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.