Broadcom HLMP-NS30-J0000 technical specifications.
| Package/Case | T |
| Color | Blue |
| Depth | 3.4mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Lens Color | Clear |
| Lens Style | Diffused, Circular |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-NS30-J0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
