Broadcom HLMP-P105 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 645nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.