Single color LED emitter, red illumination, featuring a clear, diffused, colorless circular lens. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, delivering 30mcd luminous intensity at a 645nm wavelength. The plastic package measures 2.21mm in length, 2.21mm in width, and 2.34mm in depth, with a height of 2.44mm. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 100°C.
Broadcom HLMP-P105-L002L technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.34mm |
| Forward Current | 30mA |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.21mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 645nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P105-L002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.