Single Color LED emitter, deep red illumination, featuring a T-3/4 package with a 1.525mm diameter. This surface mount LED offers a 75° viewing angle and a luminous intensity of 2mcd at a 20mA forward current. It operates within a temperature range of -55°C to 100°C and has a 5V reverse voltage rating. The clear, diffused, colorless lens style and plastic package ensure reliable performance. This RoHS compliant component is supplied on tape and reel.
Broadcom HLMP-P156-EG011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| Wavelength | 654nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P156-EG011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.