Single Color LED emitter, deep red illumination, featuring a clear, untinted, nondiffused lens. This T-3/4 package LED is designed for surface mount (SMD/SMT) applications with a 50mA forward current and 5V reverse voltage. It offers a luminous intensity of 2mcd at a 654nm wavelength and a 75° viewing angle. Operating within a temperature range of -55°C to 100°C, this lead-free, RoHS compliant component is supplied in tape and reel packaging.
Broadcom HLMP-P156-EG031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Clear, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 75° |
| Wavelength | 654nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P156-EG031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.