Broadcom HLMP-P202 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | White |
| Lens Size | 1.78mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole, Axial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 635nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.