Single Color LED emitter, High Efficiency Red, featuring a T-3/4, 1.525mm package. This surface mount device offers a 125° viewing angle and a luminous intensity of 8mcd at a 10mA forward current. Operating within a -40°C to 100°C temperature range, it boasts a 635nm wavelength and a 5V reverse voltage. The untinted, nondiffused, clear lens is housed in a plastic package, with dimensions of 2.09mm length, 2.21mm width, and 2.34mm depth. This lead-free, RoHS compliant component is supplied on tape and reel.
Broadcom HLMP-P205-F0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.34mm |
| Forward Current | 10mA |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Flat, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 635nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P205-F0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.