High-performance single-color green LED emitter, featuring a T-3/4 package with a 1.525mm diameter. This surface-mount device (SMD/SMT) offers a diffused, colorless, circular lens and clear lens transparency. It operates with a forward current of 30mA, a reverse voltage of 5V, and a typical luminous intensity of 6.3mcd. The LED emitter provides a wide 125° viewing angle and a wavelength of 655nm, with an operating temperature range from -40°C to 100°C. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Broadcom HLMP-P505-G0011 technical specifications.
Download the complete datasheet for Broadcom HLMP-P505-G0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.