High-performance single-color green LED emitter with a T-3/4 package. Features a 125° viewing angle and 565nm wavelength, delivering 6.3mcd luminous intensity at a 30mA forward current. This untinted, nondiffused LED has a clear, colorless lens and a 1.525mm diameter. Operates from -40°C to 100°C, with a 5V reverse voltage. RoHS compliant and lead-free, packaged in bulk.
Broadcom HLMP-P505-G001S technical specifications.
| Package/Case | Axial |
| Color | Green |
| Depth | 2.34mm |
| Forward Current | 30mA |
| Height | 2.44mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.21mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 565nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P505-G001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.