Single color red LED emitter, featuring a diffused, colored, circular dome lens. This through-hole component operates with a 20mA forward current, delivering 45mcd luminous intensity at a 637nm wavelength. Encased in a T-3/4 plastic package with axial leads, it offers a 90° viewing angle and is lead-free and RoHS compliant, with an operating temperature range of -40°C to 100°C.
Broadcom HLMP-Q100-N001L technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q100-N001L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.