
Single color, deep red LED emitter with a diffused, round, dome lens style. Features a 35° viewing angle and 644nm wavelength, delivering 100mcd luminous intensity at a 20mA forward current. This through-hole component has an axial package with 11mm lead length, measuring 2.09mm in length, 2.21mm in width, and 2.92mm in height. Operates across a wide temperature range from -55°C to 100°C and is RoHS compliant.
Broadcom HLMP-Q102 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.09mm |
| Lens Color | Red |
| Lens Style | Dome, Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 644nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.