
Single Color LED Emitter, Deep Red illumination, featuring a tinted diffused dome lens with a 35° viewing angle. This surface mount component operates with a 20mA forward current and a 5V reverse voltage, offering 100mcd luminous intensity at a 644nm wavelength. Encased in a T-3/4 plastic package with diffused red lens color, it boasts a 100mW power dissipation and operates across a wide temperature range of -55°C to 100°C. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Broadcom HLMP-Q102-N0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 644nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q102-N0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
