Single color red LED emitter, featuring a T-3/4 package with a 1.78mm diameter. This surface mount device offers a luminous intensity of 200mcd at a forward current of 30mA, with a typical wavelength of 637nm and a viewing angle of 28°. The untinted, nondiffused, colorless dome lens is clear, and the component operates within a temperature range of -40°C to 100°C. It is RoHS compliant and supplied on tape and reel.
Broadcom HLMP-Q105-P0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.34mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.21mm |
| Lens Color | Colorless |
| Lens Style | Round, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q105-P0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.