
Single color LED emitter, deep red illumination, featuring a clear, diffused, tinted, dome, round lens style. This through-hole, axial mount component operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 400mcd and a luminous flux of 0.28lm. With a 15° viewing angle and a 644nm wavelength, it is RoHS compliant and operates across a temperature range of -55°C to 100°C.
Broadcom HLMP-Q106 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.34mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Tinted, Dome, Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.28lm |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 644nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
