
Single Color LED emitter, deep red illumination, featuring a clear, colorless, diffused, circular lens. This surface mount and through-hole compatible component operates with a 20mA forward current, delivering 400mcd luminous intensity at a 644nm wavelength and a 15° viewing angle. Housed in a T-3/4 plastic package with a 1.78mm diameter, it offers a maximum power dissipation of 100mW and operates across a temperature range of -55°C to 100°C. The component is lead-free and RoHS compliant.
Broadcom HLMP-Q106-R0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 644nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q106-R0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
