
Single color red LED emitter, featuring a diffused, colored, circular lens with a 90° viewing angle. This surface mount device operates with a forward current of 30mA and a reverse voltage of 5V, emitting light at a wavelength of 645nm with a luminous intensity of 1.8mcd. Packaged in a T-3/4 plastic package with dimensions of 2.34mm (length) x 2.21mm (width) x 2.92mm (height), it is lead-free and RoHS compliant, suitable for operation between -40°C and 100°C.
Broadcom HLMP-Q150-F0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 645nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q150-F0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
