Broadcom HLMP-Q400 technical specifications.
| Package/Case | Axial |
| Color | Orange |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Orange |
| Lens Size | 1.78mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 600nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.