Broadcom HLMP-Q400-F0010 technical specifications.
| Color | Orange |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Dome, Tinted |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLMP-Qxxx |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q400-F0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.