Broadcom HLMP-Q405-H0011 technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q405-H0011 to view detailed technical specifications.
No datasheet is available for this part.