Broadcom HLMP-Q600-F0010 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLMP-Qxxx |
| Viewing Angle | 90° |
| Voltage Rating | 2.2V |
| Wavelength | 558nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q600-F0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.