Broadcom HLMP-QB00-S0000 technical specifications.
| Package/Case | Axial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 290mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 470nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-QB00-S0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
