Broadcom HLMP-QM00-S0011 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Height | 2.44mm |
| Length | 2.21mm |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 690mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Width | 2.09mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-QM00-S0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.