
This orange LED has a luminous intensity of 775 millicandelas and a viewing angle of 60 degrees. It is packaged in a radial, lead-free, plastic package and is available in quantities of 2000. The LED emits at a wavelength of 590 nanometers and has an elliptical lens style with clear transparency.
Broadcom HLMP-RL10-LP000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 4mm |
| Height | 6.5mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-RL10-LP000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
