Single color LED emitter, featuring a clear, elliptical lens with an orange tint. This through-hole component offers an orange illumination color with a wavelength of 590nm and a luminous intensity of 835mcd. It operates with a forward current of 50mA and a maximum reverse voltage of 20V, with a power dissipation of 120mW. The LED is housed in a 4mm radial plastic package, suitable for through-hole mounting, and operates within a temperature range of -40°C to 100°C. This RoHS compliant product is supplied in an ammo pack.
Broadcom HLMP-RL10-MP0DD technical specifications.
Download the complete datasheet for Broadcom HLMP-RL10-MP0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.