Broadcom HLMP-S201-D0002 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S201-D0002 to view detailed technical specifications.
No datasheet is available for this part.