Green, single-element, standard LED emitter with a diffused, tinted lens. Features a 5.055mm diameter, 2mm x 5mm plastic package and through-hole mounting. Delivers 2.6mcd luminous intensity at a 20mA forward current, with a 569nm wavelength and a wide 110° viewing angle. Operates across a -40°C to 100°C temperature range and is RoHS compliant.
Broadcom HLMP-S501 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.23mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 5.18mm |
| Lens Color | Green |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 569nm |
| Width | 2.23mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.