
Single color green LED emitter, featuring a diffused, tinted, rectangular lens with a 110° viewing angle. This through-hole component operates with a 30mA forward current and emits light at a 569nm wavelength, providing 4mcd luminous intensity. Housed in a 2 MM X 5 MM plastic package with radial leads, it measures 2.23mm in depth, 8mm in height, and 5.46mm in length with a 2.1mm width. Rated for operation between -40°C and 100°C, this lead-free and RoHS compliant component is supplied in bulk packaging.
Broadcom HLMP-S501-C0000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.23mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Lens Color | Green |
| Lens Style | Rectangular, Diffused, Tinted, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 110° |
| Wavelength | 569nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S501-C0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
