
Single color red LED emitter with a 4mm diameter, clear elliptical lens, and 60° viewing angle. Features a 4mm tinted plastic package with radial leads for through-hole mounting. Operates with a 50mA forward current, 20V reverse voltage, and 120mW power dissipation. Emits red light at 630nm with a luminous intensity of 240mcd, suitable for applications from -40°C to 100°C. This lead-free, RoHS compliant component is available in bulk packaging.
Broadcom HLMP-SD11-J0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 4mm |
| Diameter | 4mm |
| Forward Current | 50mA |
| Height | 6.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Red |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 60° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-SD11-J0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.