Broadcom HLMP-SL10-LP000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 4mm |
| Height | 6.5mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 4mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-SL10-LP000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
