
Single Color LED emitter, red, with a diffused, colored, circular lens. Features a 5mm diameter, T-1 3/4 package, and through-hole mounting. Operates with a 50mA forward current and 1.9V DC rated voltage, offering 26mcd luminous intensity and a 65° viewing angle. This lead-free component has a wavelength of 626nm and is RoHS compliant, suitable for operation between -40°C and 100°C.
Broadcom HLMP-WG02 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-WG02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
