Broadcom HLMP-Y402-G0000 technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 29mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y402-G0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.