
Single color LED emitter, amber, untinted nondiffused, T-1 (3mm) package. Features a clear, diffused, colorless elliptical lens style with a 45° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 48mW power dissipation. Offers a luminous intensity of 400mcd at a 597nm wavelength. Suitable for through-hole mounting, with an operating temperature range of -40°C to 100°C. RoHS compliant.
Broadcom HLMP-Y701-G0000 technical specifications.
| Package/Case | T |
| Color | Orange |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Elliptical, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 597nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y701-G0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.