Broadcom HLMP-Y801-JPP00 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Elliptical, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 310mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y801-JPP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
