Broadcom HLMP-Y901-J0000 technical specifications.
| Package/Case | T |
| Color | Orange, Yellow |
| Forward Current | 20mA |
| Height | 5.2mm |
| Lens Color | Colorless |
| Lens Style | Elliptical, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 610.5nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y901-J0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
