
Uni-color yellow standard LED emitter featuring a 565 nm peak wavelength and 2.1 mcd intensity. This through-hole component utilizes a T-1 package with a 3 mm diameter and 2.54 mm pin pitch. The yellow diffused lens offers a 50° viewing angle. Operating temperature range is -40 °C to 100 °C, with a maximum forward current of 7 mA and a maximum forward voltage of 2.5 V.
Broadcom HLMP1719-101 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 6.35(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.43(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 2.1mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.18x3.18x3.68mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Yellow |
| Maximum Forward Current | 7mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 17.5mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP1719-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.