Broadcom HLMPKB45A0000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 3.43mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Series | HLMP-KB |
| Viewing Angle | 40° |
| Wavelength | 426nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMPKB45A0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.