Single color LED emitter, featuring a reddish-orange illumination color with a clear, diffused, colorless, circular lens. This SMD/SMT packaged component operates with a forward current of 50mA and a reverse voltage of 5V, offering a luminous intensity of 120mcd at a wavelength of 615nm. It boasts a wide 125° viewing angle and a maximum power dissipation of 120mW, with an operating temperature range of -40°C to 100°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Broadcom HLMT-PH00 technical specifications.
Download the complete datasheet for Broadcom HLMT-PH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.