
Single color LED emitter featuring a reddish-orange illumination color with a clear, diffused, colorless, circular lens. This surface mount and through-hole compatible component operates with a 20mA forward current, delivering 0.8lm luminous flux and 120mcd luminous intensity at a 615nm wavelength. Encased in a T-3/4 plastic package with dimensions of 1.6mm diameter, 2.21mm depth, and 2.44mm height, it offers a wide 125° viewing angle and a maximum power dissipation of 120mW. The component is RoHS compliant, lead-free, and suitable for operation between -40°C and 100°C.
Broadcom HLMT-PH00-P0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Depth | 2.21mm |
| Diameter | 1.6mm |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Round |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 125° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-PH00-P0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
